
Manufacturer Part #
RXEF010-2
RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RXEF010-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF010-2 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.1A |
Trip Current: | 0.2A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x D 7.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole