
Manufacturer Part #
T435-700B-TR
T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252
Product Specification Section
STMicroelectronics T435-700B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T435-700B-TR - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.56V |
On State Current [It]-Typ: | 30A |
Off-State Voltage [Vdrm]: | 700V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
Hold Current [Ih]: | 35mA |
Leakage Current: | 50mA |
Configuration: | Single |
Peak Current-Max: | 4A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.265
15
$0.25
75
$0.24
250
$0.235
1,250+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount