1D8DL in Bulk by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1D8DL

8A Circuit Breaker D Char, 1Pole, 125VDC, UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Altech Corporation 1D8DL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: 25°C to 55°C
Rated Current: 8A
Rated Voltage: 125V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.99
USD
Quantity
Unit Price
1
$25.99
3
$25.61
5
$25.44
15
$25.07
25+
$24.75
Product Variant Information section