6206210501 in Std. Mfr. Pkg by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6206210501

CR2 Series 3 V 870 mAh Lithium Manganese Dioxide Cylindrical Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 6206210501 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Capacity: 870mAh
Rechargeable: No
Diameter: 15.6mm
Dimension: L  27mm x D  15.6mm
Storage Temperature Range: -20°C to +45°C
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
400
Total
$1,200.00
USD
Quantity
Unit Price
400+
$3.00
Product Variant Information section