56456302012 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

56456302012

VKB Series 3.7 V 2400 mAh Lithium Ion Rechargeable POUCH Battery Pack

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 56456302012 - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 2400mAh
Rechargeable: Yes
Discharge Current: 2300mA
Dimension: L  64.5mm x W  10.6mm x H  35.5mm
Storage Temperature Range: -20°C to +45°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$13,416.00
USD
Quantity
Unit Price
600+
$22.36
Product Variant Information section