S12VR64EVB in Box by NXP | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S12VR64EVB

Evaluation board for MagniV S12VR-family

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The S12VR64EVB is an evaluation board for S12VR series magniV mixed-signal microcontroller.

The S12VR64 evaluation board allows for access to all of the pins. An on-board relay is available for evaluating the relay driver operation. 12-volt motor loads up to 13A can be supported with an external, high current power supply.

The S12VR64EVB includes an integrated USB link for debugging without an external debugger. The CodeWarrior Development Tool Suite and additional S12 development software support are available for rapid application development.

Features:

  • 2 LIN Connectors
  • 12V Wall Plug Connector
  • Extra Motor Drive Jacks
  • Built-in OSBDM circuit
  • USB Debug Connection

Kit Contains:

  • S12VR64EVB
  • S12VR64EVB DVD-ROM (includes CodeWarrior software)
  • Cable: USB Cable and LIN Cable
  • Quick Start Guide

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$156.45
USD
Quantity
Unit Price
1
$156.45
2
$154.17
3
$152.86
4
$151.93
5+
$149.00
Product Variant Information section