Manufacturer Part #
A3A-6DA-2SV(71)
6 Position Receptacle Connector Surface Mount Gold
Product Specification Section
Hirose Electric A3A-6DA-2SV(71) - Product Specification
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
Hirose Electric A3A-6DA-2SV(71) - Technical Attributes
Attributes Table
Type: | Board to Board |
No of Positions: | 6 |
Pitch: | 2 mm |
Style/Orientation: | Receptacle |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 200V |
Current Rating: | 1A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Material: | Polyphenylene Sulfide |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Push - Pull |
Color: | Brown |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
80
$0.52
240
$0.51
800
$0.495
1,600
$0.49
3,200+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Mounting Method:
Surface Mount