Manufacturer Part #
EEU-FM0J821L
EEU-FM Series 6.3 V 820 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FM0J821L - Product Specification
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
Panasonic Industry EEU-FM0J821L - Technical Attributes
Attributes Table
Series: | FM |
Type: | Radial |
Capacitance: | 820µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1240mA |
Impedance: | 0.041Ω |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 15mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
102,196
USA:
102,196
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.205
125
$0.198
300
$0.194
750
$0.19
2,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole