Manufacturer Part #
SDA04H0SBD
SDA Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch
Product Specification Section
C&K SDA04H0SBD - Product Specification
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
C&K SDA04H0SBD - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Flush |
Operating Force: | 800gf |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35
$1.69
70
$1.67
140
$1.65
525+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount