Manufacturer Part #
10127819-02211LF
Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header
Product Specification Section
Amphenol Communications Solutions 10127819-02211LF - Product Specification
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
Amphenol Communications Solutions 10127819-02211LF - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 4.2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polyamide / Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
690
$0.171
2,070
$0.168
2,760
$0.167
6,900
$0.164
10,350+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
690 per Tray
Mounting Method:
Through Hole