text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1H392J060AA

Multilayer Ceramic Capacitors .0039uF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
TDK C2012C0G1H392J060AA - Technical Attributes
Attributes Table
Capacitance: 3.9nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$122.80
USD
Quantity
Web Price
4,000
$0.0307
12,000
$0.03
20,000
$0.0296
40,000
$0.0292
80,000+
$0.0285
Product Variant Information section