Manufacturer Part #
REM6E-2412S/R6/A/SMD
REM6 Series 12 V 500 mA 6 W Surface Mount Single Output DC/DC Converter
Product Specification Section
RECOM REM6E-2412S/R6/A/SMD - Product Specification
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
RECOM REM6E-2412S/R6/A/SMD - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 12V |
Input Voltage: | 18V to 36V |
Operating Temp Range: | -40°C to +75°C |
Efficiency: | 83% |
Load Capacitance: | 2200µF |
Load Regulation (%): | 0.5% |
Output Current: | 500mA |
Switching Frequency-Max: | 120kHz |
Ripple & Noise: | 150mV |
Dimension: | L 31.8mm x W 20.3mm x H 10.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$38.41
3
$37.80
5
$37.53
10
$37.16
20+
$36.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount