Manufacturer Part #
PIC18F4423-I/P
PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - DIP-40
Product Specification Section
Microchip PIC18F4423-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18F4423-I/P - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 768B |
Speed: | 40MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 4.2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | DIP-40 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10
$6.34
20
$6.30
40
$6.26
50
$6.25
150+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-40
Mounting Method:
Through Hole