Manufacturer Part #
UCLAMP3301H.TCT
UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523
Product Specification Section
Semtech UCLAMP3301H.TCT - Product Specification
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
Semtech UCLAMP3301H.TCT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8V |
Breakdown Voltage-Min: | 3.5V |
Standoff Voltage: | 3.3V |
Capacitance: | 25pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±30kV |
Rated Power: | 40W |
Leakage Current: | 0.5µA |
Peak Output Current: | 5A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
219,000
USA:
219,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount