PD70224ILQ-TR in Reel by Microchip | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PD70224ILQ-TR

PD70224 Dual Mosfet 57 V 1.5 A Surface Mount Full Bridge Rectifier - MLPQ-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Microchip PD70224ILQ-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 80µA
Average Forward Current-Max: 0.45A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,460.00
USD
Quantity
Unit Price
2,000+
$3.23
Product Variant Information section