Manufacturer Part #
FH64MA-5S-0.25SHW(99)
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector
Product Specification Section
Hirose Electric FH64MA-5S-0.25SHW(99) - Product Specification
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
Hirose Electric FH64MA-5S-0.25SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 5 |
Pitch: | 0.25 |
Height - Max: | 0.5m |
Style/Orientation: | Receptacle |
FFC, FCB Thickness: | 0.03 |
Current Rating: | 0.2A |
Contact Plating: | Gold |
Insulation Resistance: | 200mΩ |
Voltage Rating: | 30V |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$1.82
1,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount