Manufacturer Part #
MF80251V1-1000U-A99
MF Series 80 x 80 x 25 mm 12 V 3200 RPM 41 CFM Vapo DC Fan
Product Specification Section
SUNON MF80251V1-1000U-A99 - Product Specification
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
SUNON MF80251V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 41CFM |
Noise: | 33dBA |
Voltage Rating: | 12V |
Rated Power: | 1.44W |
RPM: | 3200RPM |
No of Terminals: | 2 |
Dimension: | L 80mm x W 80mm x H 25mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$4.78
100
$4.72
150+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount