text.skipToContent text.skipToNavigation

Référence fabricant

BC847BS,115

BC847 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2409
Product Specification Section
Nexperia BC847BS,115 - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BC847BS,115 is a NPN/NPN general-purpose transistor pair in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
PNP/PNP complement: BC857BS.

Features:

  • Low collector capacitance
  • Low collector-emitter saturation voltage
  • Closely matched current gain
  • Reduces number of components and board space
  • No mutual interference between the transistors

Applications:

  • General-purpose switching and amplification

View the BC847BS series of NPN/NPN general-purpose transistor

 

Pricing Section
Stock global :
1 635 000
d’Allemagne (En ligne seulement):
1 635 000
Sur commande :Order inventroy details
5 190 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
52,50 $
USD
Quantité
Prix unitaire
3 000
$0.0175
9 000
$0.017
15 000
$0.0168
45 000
$0.0164
75 000+
$0.0161