BAT54TQ-7-F in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54TQ-7-F

BAT54TQ Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT54TQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Diode Capacitance-Max: 10pF
Thermal Resistance: 490°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 150mW
Configuration: Single
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section