text.skipToContent text.skipToNavigation

Référence fabricant

NCS2333MUTBG

10 V Offset, 0.07 V/C, Zero-Drift Operational Amplifier

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2435
Product Specification Section
onsemi NCS2333MUTBG - Caractéristiques techniques
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Gain Bandwidth Product: 350kHz
Supply Voltage: 7V
Common Mode Rejection Ratio: 111dB
Supply Current: 21µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dBA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Output Current: 11mA
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
108 000
États-Unis:
108 000
Sur commande :Order inventroy details
261 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 635,00 $
USD
Quantité
Prix unitaire
3 000
$0.545
6 000+
$0.53
Product Variant Information section