text.skipToContent text.skipToNavigation

Référence fabricant

LM311DT

LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM311DT - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM311DT is a voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15 V operational amplifier supplies down to the single +5 V supply used for IC logic.

Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50 V at output currents as high as 50 mA.

Features:

  • Maximum input current: 150 nA
  • Maximum offset current: 20 nA
  • Differential input voltage range: ±30 V
  • Power consumption:135mW at ±15 V
  • Supply voltage: +5 V to ±15 V
  • Output current: 50 mA

View the Complete family of LM311 Comparators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
12500
Multiples de :
2500
Total 
1 001,25 $
USD
Quantité
Prix unitaire
2 500
$0.0828
7 500
$0.0806
10 000
$0.0801
25 000
$0.0784
37 500+
$0.0767