text.skipToContent text.skipToNavigation

Référence fabricant

AD0412MB-C50

AD Series 6900 RPM 40 x 40 x 20 mm 8.5 CFM 12 V Ball Bearing DC Fan

Modèle ECAD:
Nom du fabricant: ADDA
Emballage standard:
Code de date:
Product Specification Section
ADDA AD0412MB-C50 - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.5CFM
Noise: 28.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  20mm
Fonctionnalités et applications

ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.

AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

AD0412MB-C50 is a medium speed, ball bearing fan that measures 40 x 40 x 20 mm. It has a 7.7 CFM ans operates at 12 volts.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 875,00 $
USD
Quantité
Prix unitaire
1
$6.00
5
$5.95
20
$5.87
40
$5.84
100+
$5.75