text.skipToContent text.skipToNavigation

Référence fabricant

AQV214SX

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic AQV214SX - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV Photomos Series 6 Pin SOIC-6 400 V 0.1 A 30 Ohm 1 Channel Solid State Relay

Features:

  • Controls low-level analog signals
  • Small SOP6-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines

View the AQV series of Solid State Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 120,00 $
USD
Quantité
Prix unitaire
1 000+
$1.12
Product Variant Information section