Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | RAM Size | Cache Memory Size | Data Bus Width | InterfaceType / Connectivity | Clock Frequency-Max | I/O Voltage-Max | No of I/O Lines | Number Of Timers | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display | Qty Unit Price 1,104 $5.72 | 15,456 Ready to Ship! | 13 Weeks | 2447 | Tray | TFBGA-257 | STM32MP1 | ARM® Cortex®-A7, ARM® Cortex®-M4 | 708kB | 32kB | 32b | Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB | 650209MHz | 3.6V | 98 | 12 | 1.71V to 3.6V | -40°C to +125°C | -40°C to +125°C | 257 | 3 | Surface Mount | ||
Qty Unit Price 1,000 $17.41 | 7,000 Ready to Ship! | 4 Weeks | 2302 | Reel | TFBGA-361 | SAMA5D2 | ARM Cortex-A5 | 2GB | 32kB | 32b | CAN/I2C/SPI/UART/USB | 500MHz | 3.3V | 128 | 6 | 1.1V to 1.32V | -40°C to +85°C | 361 | 3 | Surface Mount | ||||
Qty Unit Price 126 $31.35 | 6,300 Ready to Ship! | 26 Weeks | 2447 | Tray | ||||||||||||||||||||
Qty Unit Price 90 $26.14 | 6,010 Ready to Ship! | 12 Weeks | 2502 | Tray | ||||||||||||||||||||
STMicroelectronics STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - LFBGA-448 | Qty Unit Price 420 $6.85 | 5,880 Ready to Ship! | 13 Weeks | 2231 | Tray | LFBGA-448 | STM32M | Arm® Cortex®-A7 | Flash | 708kB | 32kB | 32b | HDMI/IrDA/SPI | 209650MHz | 3.3V | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | ||||
NXP i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-MAPBGA-624 | Qty Unit Price 500 $30.12 | 1,500 Ready to Ship! | 18 Weeks | 2333 | Reel | i.MX6S | ARM Cortex A9 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.3V | 1.175V to 1.5V | -40°C to +125°C | |||||||||
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361 | Qty Unit Price 189 $7.86 | 567 Ready to Ship! | 13 Weeks | 1912 | Tray | TFBGA-361 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | 650MHz | 3.3V | 148 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | |||
STMicroelectronics STM32MP157 Series 708 kB RAM 800 MHz 3.6 V SMT Microprocessor - LFBGA-448 | Qty Unit Price 1 $11.14 4 $10.98 15 $10.84 25 $10.78 50 $10.61 | 420 Ready to Ship! | 13 Weeks | 2416 | Tray | LFBGA-448 | STM32 | Arm® dual Cortex®-A7 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SD/SDIO/SPDIF-Rx/SPI/UART/USB | 800Hz | 3.3V | 29 | 1.71V to 3.6V | -20°C to +105°C | -65°C to +150°C | 3 | Surface Mount | |||
Qty Unit Price 119 $13.84 | 357 Ready to Ship! | 18 Weeks | 2509 | Tray | LFBGA-289 | SAM D | ARM Cortex A5 | ROM | 128kB | 32b | CAN/Ethernet/I2C | 500MHz | 3.3V | 72 | 6 | 1.1V to 1.32V | -40°C to +85°C | 3 | ||||||
Qty Unit Price 168 $11.45 | 336 Ready to Ship! | 13 Weeks | 2515 | Tray | ||||||||||||||||||||
NXP i.MX 6DualLite Processors – Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core | Qty Unit Price 300 $34.81 | 300 Ready to Ship! | 13 Weeks | 2447 | Tray | MAPBGA-624 | i.MX6DL | ARM® Cortex®-A9 | ROMLess | 32b | CAN/I2C/I2S/SAI/SPI | 800MHz | 3.3V | -40°C to +105°C | -40°C to +150°C | 3 | Surface Mount | |||||||
STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - TFBGA-436 | Qty Unit Price 1 $18.74 3 $18.51 5 $19.33 10 $18.26 20 $18.12 30 $18.79 40 $17.85 | 150 Ready to Ship! | 13 Weeks | 2424 | Tray | TFBGA-436 | STM32 | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 808kB | 32kB | 32b | CAN/Ethernet/I2C/MMC/SPI/UART/USB | 1.5GHz | 3.3V | 172 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | 3 | Surface Mount | ||||
![]() STMicroelectronics STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-361 | Qty Unit Price 1 $14.60 4 $14.39 10 $14.25 25 $14.11 40 $13.91 | 150 Ready to Ship! | 13 Weeks | 2444 | Tray | STM32MP2 | ARM® Cortex®-A35, ARM® Cortex®-M33 | 648kB | 32kB | 32b | Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB | 1.5GHz | 3.6V | 144 | 12 | 1.71V to 3.6V | -40°C to +125°C | -40°C to +125°C | 361 | 3 | Surface Mount | |||
Microchip SAM9X6 Series 3.3 V 600 MHz 1 Core Surface Mount 32-Bit Microprocessor - TFBGA-233 | Qty Unit Price 119 $8.00 | 119 Ready to Ship! | N/A | 2351 | Bulk | |||||||||||||||||||
Qty Unit Price 1 $22.81 3 $22.50 5 $22.36 20 $21.98 30 $21.73 | 84 Ready to Ship! | 23 Weeks | 2441 | Tray | i.MX7D | ARM® Cortex®-A7, ARM® Cortex®-M4 | ROM | 256kB | 32b | CAN/I2C/I2S/SAI/UART | 1GHz | 3.3V | -20°C to +105°C | -40°C to +150°C | 3 | Surface Mount | ||||||||
Renesas 1 MB RAM 3.6 V 1.1 GHz 65 I/O Surface Mount 64 bit Microprocessor - PBGA-361 | Qty Unit Price 1 $12.39 4 $12.21 10 $12.09 25 $11.97 40 $11.80 | 60 Ready to Ship! | 12 Weeks | 2328 | Tray | PBGA-361 | RZ/G3S | ARM Cortex-A55 | Flash | 1MB | 64b | CAN/I2C/SCI/SPI/UART | 1.1GHz | 65 | 9 | 3V to 3.6V | -40°C to +85°C | 3 | Surface Mount | |||||
Renesas 1 MB RAM 3.6 V 1.1 GHz 114 I/O Surface Mount 64 bit Microprocessor - PBGA-359 | Qty Unit Price 1 $14.33 4 $14.12 10 $13.98 25 $13.85 40 $13.65 | 60 Ready to Ship! | 12 Weeks | 2328 | Tray | RZ/G3S | Cortex-A55 x 1 | Flash | 64B | 1Mb | CAN/I2C/SCI/SPI/UART | 1.1GHz | 114 | 9 | 3V to 3.6V | -40°C to +85°C | 3 | Surface Mount | ||||||
Qty Unit Price 1 $39.77 3 $39.15 5 $38.86 10 $38.48 20 $37.87 | 60 Ready to Ship! | 12 Weeks | 2442 | Tray | RZ/V2N | Cortex®-A55 | 1.5MB | 32B | 1.8GHz | 86 | 5 | -40°C to +85°C | -40°C to +150°C | 3 | Surface Mount | |||||||||
Qty Unit Price 60 $47.17 | 60 Ready to Ship! | 12 Weeks | 2430 | Tray | RZ/T2H | ARM Cortex A55 / ARM Cortex R52 | OTP | 2MB | 1280kB | 64b | CAN/I2C/SCI/SPI/USB | 1.2GHz | 3.465V | 287 | 17 | 0.76V to 0.84V | -40°C to +125°C | -40°C to +125°C | 729 | 3 | Surface Mount | |||
Qty Unit Price 1 $14.18 4 $13.97 10 $13.84 25 $13.70 40 $13.50 | 20 Ready to Ship! | N/A | 2352 | Tray | ||||||||||||||||||||
Qty Unit Price 60 $80.33 | 0 | 13 Weeks | Bulk | FCPBGA-624 | 512kB | 32kB | 32b | CAN/I2C/I2S/Jtag/SPI/UART | 800MHz | 3.3V | Surface Mount | |||||||||||||
Qty Unit Price 450 $24.16 | 0 | 13 Weeks | Bulk | MAPBGA-400 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.15V | Surface Mount | |||||||||||||
Qty Unit Price 450 $23.01 | 0 | 13 Weeks | Bulk | MAPBGA-400 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.15V | Surface Mount | |||||||||||||
![]() Melexis MLX81109 Series 18 V 1 Kb RAM Mini LIN/LIN RGB Slave Controller - QFN-20 | Qty Unit Price 73 $3.31 219 $3.26 292 $3.25 730 $3.21 1,095 $3.18 | 0 | 2 Weeks | Bulk | ||||||||||||||||||||
Qty Unit Price 1 $24.71 3 $24.37 5 $24.22 20 $23.80 30 $23.53 | 0 | 4 Weeks | Kit |
Added to Your Shopping Cart