Manufacturer Part #
RPI-151
RPI-151 Series 950 nm 30 mA Photointerrupter Double Mold Type
Product Specification Section
ROHM RPI-151 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RPI-151 - Technical Attributes
Attributes Table
Wavelength: | 950nm |
CE Voltage-Max: | 4.5V |
Power Dissipation: | 80mW |
Mounting Method: | Through Hole |
Features & Applications
The RPI-151 is a Part of RPI-151 Series 950 nm 30 mA Photointerrupter Double Mold Type, Available in DIP-4 Package.
Features:
- Gap width 1.5 mm
- 2-phase Output type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole