text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG31L1M2-GS08

Green 3 x 2.8 x 1.75 mm 120° 20 mA 2.2 V 13.7 mcd Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay VLMG31L1M2-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 13.7mcd
Viewing Angle: 120°
Wavelength: 572nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1111 (2828 Metric)
Dimension: H  1.75mm x L  3mm x W  2.8mm
Moisture Sensitivity Level: 2a
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,500
Germany (Online Only):
130,500
330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$162.00
USD
Quantity
Web Price
1,500
$0.108
4,500
$0.104
7,500
$0.102
15,000
$0.099
30,000+
$0.095
Product Variant Information section