text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC110

LOC110 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Littelfuse LOC110 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Output Type: Photovoltaic, Linearized
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
414
USA:
410
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Web Price
1
$1.52
30
$1.48
100
$1.44
300
$1.41
1,000+
$1.34
Product Variant Information section