
Manufacturer Part #
PIC16LC65A-04/P
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PDIP-40
Microchip PIC16LC65A-04/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for CS500,PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
Microchip PIC16LC65A-04/P - Technical Attributes
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 7kB |
RAM Size: | 192B |
Speed: | 20MHz |
No of I/O Lines: | 33 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | I2C/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.5V to 6V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole