text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFRC20TRPBF

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2436
Product Specification Section
Vishay IRFRC20TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 4.4Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 18nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
Germany (Online Only):
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000
$0.295
8,000
$0.29
10,000+
$0.285