text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS130L-7

DFLS130L Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLS130L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.36V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS130L-7 is a part of DFLS130L Series 30 V 1 A Surface Mount Schottky Barrier Rectifier. It is available in PowerDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • High Current Capability and Low Forward Voltage Drop
  • Lead Free Finish, RoHS Compliant (Note 4)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.40
USD
Quantity
Web Price
3,000
$0.0928
6,000
$0.0903
9,000
$0.0889
12,000
$0.0879
15,000+
$0.0848
Product Variant Information section