text.skipToContent text.skipToNavigation

Manufacturer Part #

RMB6S

RMB6S Series 0.8 A 600 V Glass Passivated Bridge Rectifier - MBS-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2315
Product Specification Section
Surge RMB6S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.50
USD
Quantity
Web Price
3,000
$0.0705
6,000
$0.0686
9,000
$0.0676
15,000
$0.0663
30,000+
$0.0636