text.skipToContent text.skipToNavigation

Manufacturer Part #

10142048-31

HTU31V I.C 31V RH/T ANALOG R1500 4kV

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 10142048-31 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Analog Voltage
Accuracy: ±2%RH
Response Time: 3s
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,835.00
USD
Quantity
Unit Price
1,500+
$1.89
Product Variant Information section