Manufacturer Part #
TLVH431BIL3T
TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT-23-3
Product Specification Section
STMicroelectronics TLVH431BIL3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TLVH431BIL3T - Technical Attributes
Attributes Table
Accuracy: | ±0.25% |
Reference Voltage: | 1.24V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0998
30,000+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount