text.skipToContent text.skipToNavigation

Manufacturer Part #

L4CL1206LR022DNR

L4CL Series 22 mOhms ±0.5% 0.5W 1206 Current Sense Chip Resistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse L4CL1206LR022DNR - Technical Attributes
Attributes Table
Resistance: 22mΩ
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±30ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Web Price
5,000+
$0.295