text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-52645NL

150µH Unshielded Toroid Inductor 1.7A 420mOhm Max Radial, Vertical - Corner Te

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-52645NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 150µH
Frequency: 20kHz
Tolerance (%): ±20%
Current Rating: 1.7A
DC Resistance: 420mΩ
Shielding: No
Operating Temp Range: -40°C to +130°C
Dimension: H  18.03mm x L  18.03mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
880
Multiple Of:
40
Total
$1,487.20
USD
Quantity
Web Price
40
$1.80
120
$1.76
200
$1.73
600
$1.69
1,000+
$1.65
Product Variant Information section