text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C3103J189

B32529 Series 250 V 0.01 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
TDK EPCOS B32529C3103J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$181.16
USD
Quantity
Web Price
2,800
$0.0647
5,600
$0.0637
11,200
$0.0626
14,000
$0.0623
42,000+
$0.0602
Product Variant Information section