text.skipToContent text.skipToNavigation

Manufacturer Part #

CC45SL3DD680JYVNA

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CC45SL3DD680JYVNA - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 68pF
Tolerance (%): ±5%
Rated Voltage: 2kV
Operating Temp Range: -25°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): +350ppm/°C to -1000ppm/°C
Dimension: T  5mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Web Price
1,000
$0.069
3,000
$0.0672
5,000
$0.0664
20,000
$0.0642
30,000+
$0.0628
Product Variant Information section