text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R1H105M160AA

C Series 1210 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
TDK C3225X7R1H105M160AA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$121.60
USD
Quantity
Web Price
2,000
$0.0608
6,000
$0.0592
8,000
$0.0588
20,000
$0.0575
30,000+
$0.0562
Product Variant Information section