text.skipToContent text.skipToNavigation

Manufacturer Part #

940-DS/06

940 Series 6 Position 5.08 mm Pitch Screw Connector for PCB Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 940-DS/06 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 6
Wire Gauge: AWG 14-26
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$380.00
USD
Quantity
Web Price
250
$1.52
500
$1.50
750
$1.49
1,000
$1.48
1,250+
$1.45
Product Variant Information section