text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR-THR/10

5 mm Pitch 10 Pole 10 Amp Through-Hole Reflow Pinstrip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLR-THR/10 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 5 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +120°C
Current Rating: 10A
No of Rows: 1
Gender: Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$1,030.00
USD
Quantity
Web Price
100
$1.09
300
$1.05
500
$1.03
1,500
$0.985
2,500+
$0.95
Product Variant Information section