text.skipToContent text.skipToNavigation

Manufacturer Part #

009159006603906

9159-600 Series 6 Position 2 mm Pitch Dual Row Vertical Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2403
Product Specification Section
KYOCERA AVX 009159006603906 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Pitch: 2 mm
Termination: Solder
Color: White
Read Out: Dual
Operating Temp Range: -40°C to +125°C
Material: Nylon
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.50
USD
Quantity
Web Price
700
$0.585
1,400
$0.575
2,100
$0.565
2,800
$0.56
3,500+
$0.54