Manufacturer Part #
EBC28DRTN-S13
CONN EDGE DUAL FMALE 56POS 0.100
Product Specification Section
Sullins EBC28DRTN-S13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC28DRTN-S13 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 56 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Contact Plating: | Gold |
Operating Temp Range: | -65°C to +125°C |
Color: | Blue |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$7.35
30
$7.29
50
$7.26
150
$7.19
250+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube