text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0380/BK

10 A 50 V 5mm x 20mm Cartridge In Line Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin FX0380/BK - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 50V
Current Rating: 10A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -20°C to +90°C
Dimension: L  48.6mm x W  15.5mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$954.00
USD
Quantity
Web Price
300
$3.18
600+
$3.09
Product Variant Information section