text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54TW-7-F

BAT54TW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT54TW-7-F - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAT54TW-7-F is a part of BAT54TW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a Ultra-Small SOT-363 package. It has an Operating and Storage Temperature Range is -65 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Peak Reverse DC Blocking Voltage is 30 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.90
USD
Quantity
Web Price
3,000
$0.0713
6,000
$0.0695
9,000
$0.0684
15,000
$0.0671
30,000+
$0.0644
Product Variant Information section