T4NM-FDC1-P in Bulk by ELATEC RFID Systems | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T4NM-FDC1-P

TWN4 5.5 V 120 mA MultiTech Nano Reader with HID Prox Through Hole (PCB)

ECAD Model:
Mfr. Name: ELATEC RFID Systems
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
ELATEC RFID Systems T4NM-FDC1-P - Technical Attributes
Attributes Table
Type: Read/Write
Range: 100mm
Supply Current: 120mA
Supply Voltage: 4.3V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -45°C to +85°C
Dimension: 31 mm x 17.8 mm x 2.7 mm
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.83
USD
Quantity
Unit Price
1
$119.83
3
$118.20
5
$117.45
20
$115.43
30+
$114.12
Product Variant Information section