text.skipToContent text.skipToNavigation

Manufacturer Part #

R8A77440HA02BG#UA

Processors - Application Specialized SOC RZ/G1N DUAL CORE A15 SGX544MP2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Renesas R8A77440HA02BG#UA - Technical Attributes
Attributes Table
Family Name: RZ/G1N
Core Processor: ARM® Cortex® A15
RAM Size: 332kB
Cache Memory Size: 1088kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/CSI/Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 244
Number Of Timers: 7
Supply Voltage: 1.03V
Operating Temp Range: -40°C to +85°C
No of Terminals: 831
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
Germany (Online Only):
360
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,768.00
USD
Quantity
Web Price
40
$44.20
80
$43.90
120+
$43.61
Product Variant Information section