Q65113A4745 in Reel by ams OSRAM | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4745

4000 K 310 lm 180 mA 120° 224 lm/W Surface Mount OSCONIQ® S 5050 LED

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
ams OSRAM Q65113A4745 - Technical Attributes
Attributes Table
Application: High Bay/Industrial
Family: 5050
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 223lm
Test Current: 180mA
Forward (Drive) Current: 1050mA
Forward Voltage: 5.52V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500+
$0.36