FDA903D-EHT in Reel by STMicroelectronics | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA903D-EHT

FDA903D 1 x 45 W Class D Digital Input Automotive Power Amplifier - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FDA903D-EHT - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Output Power: 45W
Output Impedance:
Operating Temp Range: -40°C to +125°C
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,940.00
USD
Quantity
Unit Price
1,000+
$2.94
Product Variant Information section