text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-240S670DTA

100 - 277Vac, 240W, 445 - 6700mA, 18-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-240S670DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 445mA
Maximum Output Current: 6700mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.23
USD
Quantity
Web Price
1
$74.23
2
$73.40
4
$72.57
5
$72.31
15+
$70.70
Product Variant Information section