text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY350ETD331MJ20S

LXY Series 35 V 330 uF 10 x 20 mm LS=5 mm 105°C Aluminium Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY350ETD331MJ20S - Technical Attributes
Attributes Table
Series: LXY
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.04A
Impedance: 62mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$184.00
USD
Quantity
Unit Price
800
$0.23
1,600
$0.225
8,000+
$0.22
Product Variant Information section